Print Page
20 In Stock
Need more?
20 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.040 (CNY41.8552) |
| 2+ | CNY32.470 (CNY36.6911) |
| 3+ | CNY27.890 (CNY31.5157) |
| 5+ | CNY23.320 (CNY26.3516) |
| 10+ | CNY18.740 (CNY21.1762) |
| 20+ | CNY18.370 (CNY20.7581) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.04 (CNY41.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOL
Manufacturer Part NoHS10 100R FCopy
Manufacturer Standard Lead Time14 weeks
Order Code2478453
Product RangeHS Series
Technical Datasheet
Resistance100ohm
Product RangeHS Series
Voltage Rating160V
Resistor TechnologyWirewound
Resistor MountingPanel Mount
Product Length15.9mm
Operating Temperature Max-
QualificationMIL-PRF-18546
Technical Specifications
Resistance
100ohm
Voltage Rating
160V
Resistor Mounting
Panel Mount
Operating Temperature Max
-
Product Range
HS Series
Resistor Technology
Wirewound
Product Length
15.9mm
Qualification
MIL-PRF-18546
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002921

