Print Page
Image is for illustrative purposes only. Please refer to product description.
![ARCOL CRS1050 R002 F 100PPM TR SMD Current Sense Resistor, 2000 µohm, CRS Series, 4120 [1050 Metric], 4 W, ± 1%, Metal Film](https://www.element14.cn/productimages/standard/en_GB/2531014-40.jpg)
ManufacturerARCOL
Manufacturer Part NoCRS1050 R002 F 100PPM TRCopy
Order Code
Re-Reel2531016RL
Cut Tape2531016
Product RangeCRS Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerARCOL
Manufacturer Part NoCRS1050 R002 F 100PPM TRCopy
Order Code
Re-Reel2531016RL
Cut Tape2531016
Product RangeCRS Series
Technical Datasheet
Resistance2000µohm
Product RangeCRS Series
Resistor Case / Package4120 [1050 Metric]
Power Rating4W
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Product Length10.5mm
Product Width5mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
2000µohm
Resistor Case / Package
4120 [1050 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CRS Series
Power Rating
4W
Resistor Technology
Metal Film
Product Length
10.5mm
Product Height
-
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00042
