Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No35172744Copy
Manufacturer Standard Lead Time27 weeks
Order Code3019331
Product RangeHV890 AK
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY91.080 (CNY102.9204) |
| 1000+ | CNY39.530 (CNY44.6689) |
| 2500+ | CNY38.740 (CNY43.7762) |
| 5000+ | CNY37.950 (CNY42.8835) |
| 10000+ | CNY37.160 (CNY41.9908) |
| 20000+ | CNY36.370 (CNY41.0981) |
Price for:Each
Minimum: 100
Multiple: 100
CNY9,108.00 (CNY10,292.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No35172744Copy
Manufacturer Standard Lead Time27 weeks
Order Code3019331
Product RangeHV890 AK
Technical Datasheet
Product RangeHV890 AK
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact MaterialCopper Alloy
Contact PlatingSilver
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HV890 AK
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Aptiv HV890 AK Series Automotive Receptacle Housings
Contact Plating
Silver
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
.jpg)