Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No35172742Copy
Manufacturer Standard Lead Time27 weeks
Order Code3019332
Product RangeHV890 AK
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY71.890 (CNY81.2357) |
| 1000+ | CNY62.900 (CNY71.077) |
| 2500+ | CNY61.650 (CNY69.6645) |
| 5000+ | CNY60.390 (CNY68.2407) |
| 10000+ | CNY59.130 (CNY66.8169) |
| 20000+ | CNY57.870 (CNY65.3931) |
Price for:Each
Minimum: 100
Multiple: 100
CNY7,189.00 (CNY8,123.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No35172742Copy
Manufacturer Standard Lead Time27 weeks
Order Code3019332
Product RangeHV890 AK
Technical Datasheet
Product RangeHV890 AK
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact Material-
Contact PlatingSilver
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HV890 AK
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
-
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Aptiv HV890 AK Series Automotive Receptacle Housings
Contact Plating
Silver
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
.jpg)