Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No33511802Copy
Manufacturer Standard Lead Time106 weeks
Order Code3019244
Product RangeDCS-2 1.5
Your Part Number
9,184 In Stock
Need more?
9,184 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.540 (CNY4.0002) |
| 100+ | CNY3.100 (CNY3.503) |
| 500+ | CNY2.860 (CNY3.2318) |
| 1000+ | CNY2.650 (CNY2.9945) |
| 2500+ | CNY2.530 (CNY2.8589) |
| 5000+ | CNY2.450 (CNY2.7685) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY35.40 (CNY40.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No33511802Copy
Manufacturer Standard Lead Time106 weeks
Order Code3019244
Product RangeDCS-2 1.5
Technical Datasheet
Product RangeDCS-2 1.5
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAptiv APEX HV280 Series Automotive Plug Housings
Contact MaterialCopper, Iron
Contact PlatingGold
SVHCTo Be Advised
Technical Specifications
Product Range
DCS-2 1.5
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper, Iron
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Aptiv APEX HV280 Series Automotive Plug Housings
Contact Plating
Gold
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
.jpg)