Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPTIV / DELPHI
Manufacturer Part No33511747Copy
Order Code3019258
Product RangeRCS800
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.490 (CNY185.8737) |
| 10+ | CNY150.090 (CNY169.6017) |
| 25+ | CNY135.670 (CNY153.3071) |
| 100+ | CNY127.120 (CNY143.6456) |
| 250+ | CNY123.370 (CNY139.4081) |
| 500+ | CNY117.840 (CNY133.1592) |
Price for:Each
Minimum: 1
Multiple: 1
CNY164.49 (CNY185.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No33511747Copy
Order Code3019258
Product RangeRCS800
Technical Datasheet
Product RangeRCS800
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAptiv RCS800 & RCS890 Series Automotive Plug Housings
Contact MaterialCopper Alloy
Contact PlatingSilver
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
RCS800
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Alloy
SVHC
Lead (27-Jun-2024)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Aptiv RCS800 & RCS890 Series Automotive Plug Housings
Contact Plating
Silver
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
.jpg)