Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No33502217Copy
Order Code3019260
Product RangeRCS890
Your Part Number
491 In Stock
Need more?
491 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY179.740 (CNY203.1062) |
| 10+ | CNY117.690 (CNY132.9897) |
| 100+ | CNY55.640 (CNY62.8732) |
| 250+ | CNY53.400 (CNY60.342) |
| 500+ | CNY51.150 (CNY57.7995) |
| 1000+ | CNY48.910 (CNY55.2683) |
Price for:Each
Minimum: 1
Multiple: 1
CNY179.74 (CNY203.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No33502217Copy
Order Code3019260
Product RangeRCS890
Technical Datasheet
Product RangeRCS890
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAptiv RCS890 Series Automotive Receptacle Housings
Contact MaterialCopper Alloy
Contact PlatingSilver
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
RCS890
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Aptiv RCS890 Series Automotive Receptacle Housings
Contact Plating
Silver
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
.jpg)