Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No33500093Copy
Order Code3019178
Product RangeAPEX 2.8
Your Part Number
1,406 In Stock
Need more?
1,406 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.580 (CNY17.6054) |
| 25+ | CNY14.250 (CNY16.1025) |
| 50+ | CNY11.870 (CNY13.4131) |
| 100+ | CNY10.050 (CNY11.3565) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.58 (CNY17.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No33500093Copy
Order Code3019178
Product RangeAPEX 2.8
Technical Datasheet
Product RangeAPEX 2.8
No. of Positions3Ways
For Use WithAptiv APEX 2.8 Series Automotive Pin Contacts
Connector Body MaterialNylon (Polyamide) Body
IP RatingIP40
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
APEX 2.8
No. of Positions
3Ways
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
For Use With
Aptiv APEX 2.8 Series Automotive Pin Contacts
IP Rating
IP40
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
.jpg)