Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No33372014Copy
Order Code3019348
Product RangeShield-Pack HV280
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY27.280 (CNY30.8264) |
| 1000+ | CNY24.540 (CNY27.7302) |
| 2500+ | CNY24.050 (CNY27.1765) |
| 5000+ | CNY23.560 (CNY26.6228) |
| 10000+ | CNY23.070 (CNY26.0691) |
| 20000+ | CNY22.580 (CNY25.5154) |
Price for:Each
Minimum: 100
Multiple: 100
CNY2,728.00 (CNY3,082.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No33372014Copy
Order Code3019348
Product RangeShield-Pack HV280
Technical Datasheet
Product RangeShield-Pack HV280
No. of Positions2Ways
For Use WithAptiv Shield-Pack HV280 Series Automotive Contacts
Connector Body MaterialNylon (Polyamide) Body
IP Rating-
Voltage Rating1000VDC
Current Rating32A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Shield-Pack HV280
No. of Positions
2Ways
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
1000VDC
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
For Use With
Aptiv Shield-Pack HV280 Series Automotive Contacts
IP Rating
-
Current Rating
32A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
.jpg)