Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No211PL032S0049Copy
Manufacturer Standard Lead Time15 weeks
Order Code2888173
Product RangeSicma 150
Also Known As211PL032S0049
Your Part Number
290 In Stock
Need more?
290 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.560 (CNY40.1828) |
| 10+ | CNY11.020 (CNY12.4526) |
| 100+ | CNY10.700 (CNY12.091) |
| 500+ | CNY10.030 (CNY11.3339) |
| 1000+ | CNY9.830 (CNY11.1079) |
| 2500+ | CNY9.630 (CNY10.8819) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.56 (CNY40.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No211PL032S0049Copy
Manufacturer Standard Lead Time15 weeks
Order Code2888173
Product RangeSicma 150
Also Known As211PL032S0049
Technical Datasheet
Product RangeSicma 150
No. of Positions3Ways
For Use WithAptiv Sicma 150 Series Automotive Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIP68
Voltage Rating-
Current Rating-
Technical Specifications
Product Range
Sicma 150
No. of Positions
3Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
-
Gender
Plug
For Use With
Aptiv Sicma 150 Series Automotive Contacts
IP Rating
IP68
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
.jpg)