Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No13790534
Order Code3019276
Product RangeMetri-Pack 280
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY10.820 (CNY12.2266) |
| 50+ | CNY6.950 (CNY7.8535) |
| 100+ | CNY6.560 (CNY7.4128) |
| 250+ | CNY6.240 (CNY7.0512) |
| 500+ | CNY5.620 (CNY6.3506) |
| 1500+ | CNY5.090 (CNY5.7517) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY108.20 (CNY122.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No13790534
Order Code3019276
Product RangeMetri-Pack 280
Technical Datasheet
Product RangeMetri-Pack 280
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAptiv Shield-Pack HV280 Series Plug Automotive Housings
Contact MaterialCopper Alloy
Contact PlatingSilver
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Metri-Pack 280
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Aptiv Shield-Pack HV280 Series Plug Automotive Housings
Contact Plating
Silver
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
.jpg)