Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No13582973Copy
Manufacturer Standard Lead Time27 weeks
Order Code3019203
Product RangeAPEX 2.8
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY12.290 (CNY13.8877) |
| 1000+ | CNY8.400 (CNY9.492) |
| 2500+ | CNY8.250 (CNY9.3225) |
| 5000+ | CNY7.790 (CNY8.8027) |
| 10000+ | CNY7.640 (CNY8.6332) |
| 20000+ | CNY7.630 (CNY8.6219) |
Price for:Each
Minimum: 100
Multiple: 100
CNY1,229.00 (CNY1,388.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No13582973Copy
Manufacturer Standard Lead Time27 weeks
Order Code3019203
Product RangeAPEX 2.8
Technical Datasheet
Product RangeAPEX 2.8
No. of Positions14Ways
For Use WithAptiv APEX 2.8 Series Automotive Socket Contacts
Connector Body MaterialNylon (Polyamide) Body
IP RatingIP40
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
APEX 2.8
No. of Positions
14Ways
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
For Use With
Aptiv APEX 2.8 Series Automotive Socket Contacts
IP Rating
IP40
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
.jpg)