Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No33512193Copy
Manufacturer Standard Lead Time15 weeks
Order Code3019256
Product RangeRCS 800
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY272.490 (CNY307.9137) |
| 10+ | CNY179.920 (CNY203.3096) |
| 25+ | CNY87.360 (CNY98.7168) |
| 100+ | CNY84.010 (CNY94.9313) |
| 250+ | CNY80.660 (CNY91.1458) |
| 500+ | CNY77.310 (CNY87.3603) |
Price for:Each
Minimum: 1
Multiple: 1
CNY272.49 (CNY307.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No33512193Copy
Manufacturer Standard Lead Time15 weeks
Order Code3019256
Product RangeRCS 800
Technical Datasheet
Product RangeRCS 800
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAptiv RCS 800 Series Plug Automotive Housings
Contact MaterialCopper Alloy
Contact PlatingSilver
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
RCS 800
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Alloy
SVHC
Lead (27-Jun-2024)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Aptiv RCS 800 Series Plug Automotive Housings
Contact Plating
Silver
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
.jpg)