Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No33511746Copy
Order Code3019257
Product RangeRCS800
Your Part Number
61 In Stock
Need more?
61 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY330.780 (CNY373.7814) |
| 10+ | CNY214.380 (CNY242.2494) |
| 25+ | CNY97.970 (CNY110.7061) |
| 100+ | CNY93.760 (CNY105.9488) |
| 250+ | CNY91.410 (CNY103.2933) |
Price for:Each
Minimum: 1
Multiple: 1
CNY330.78 (CNY373.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No33511746Copy
Order Code3019257
Product RangeRCS800
Technical Datasheet
Product RangeRCS800
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAptiv RCS800, RCS890 Series Automotive Plug Housings
Contact MaterialCopper Alloy
Contact PlatingSilver
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
RCS800
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Alloy
SVHC
Lead (27-Jun-2024)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Aptiv RCS800, RCS890 Series Automotive Plug Housings
Contact Plating
Silver
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
.jpg)