Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No33501792Copy
Manufacturer Standard Lead Time28 weeks
Order Code3996351
Product RangeSICMA 1.5 Series
Your Part Number
39,492 In Stock
Need more?
1,250 Delivery in 3-4 Business Days(SG stock)
38,242 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.517 (CNY0.5842) |
| 1000+ | CNY0.449 (CNY0.5074) |
| 2500+ | CNY0.404 (CNY0.4565) |
| 5000+ | CNY0.367 (CNY0.4147) |
| 10000+ | CNY0.330 (CNY0.3729) |
| 20000+ | CNY0.308 (CNY0.348) |
Price for:Each
Minimum: 100
Multiple: 100
CNY51.70 (CNY58.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No33501792Copy
Manufacturer Standard Lead Time28 weeks
Order Code3996351
Product RangeSICMA 1.5 Series
Technical Datasheet
Product RangeSICMA 1.5 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min22AWG
Contact MaterialBronze
Contact PlatingTin
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SICMA 1.5 Series
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Material
Bronze
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Aptiv SICMA 1.5 Clean Body Unsealed Series Connector
Contact Plating
Tin
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
.jpg)