Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No15363605Copy
Manufacturer Standard Lead Time11 weeks
Order Code4225063
Your Part Number
1,800 In Stock
Need more?
1,800 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.389 (CNY0.4396) |
| 1000+ | CNY0.298 (CNY0.3367) |
| 2500+ | CNY0.253 (CNY0.2859) |
| 5000+ | CNY0.192 (CNY0.217) |
| 10000+ | CNY0.169 (CNY0.191) |
| 20000+ | CNY0.166 (CNY0.1876) |
Price for:Each
Minimum: 100
Multiple: 100
CNY38.90 (CNY43.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No15363605Copy
Manufacturer Standard Lead Time11 weeks
Order Code4225063
Technical Datasheet
Accessory TypeSingle Wire Seal
For Use WithAptiv 8.5mm Cavity Connectors
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
Single Wire Seal
Product Range
-
For Use With
Aptiv 8.5mm Cavity Connectors
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
.jpg)