Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No15337197Copy
Manufacturer Standard Lead Time17 weeks
Order Code4225057
Your Part Number
8,850 In Stock
Need more?
8,850 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.188 (CNY0.2124) |
| 1000+ | CNY0.143 (CNY0.1616) |
| 2500+ | CNY0.128 (CNY0.1446) |
| 5000+ | CNY0.113 (CNY0.1277) |
| 10000+ | CNY0.098 (CNY0.1107) |
| 20000+ | CNY0.097 (CNY0.1096) |
Price for:Each
Minimum: 100
Multiple: 100
CNY18.80 (CNY21.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No15337197Copy
Manufacturer Standard Lead Time17 weeks
Order Code4225057
Technical Datasheet
Accessory TypePlug Seal
For Use WithAptiv 5.2mm Cavity Connectors
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
Plug Seal
Product Range
-
For Use With
Aptiv 5.2mm Cavity Connectors
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
.jpg)