Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No15327918Copy
Manufacturer Standard Lead Time20 weeks
Order Code4225056
Your Part Number
12,099 In Stock
Need more?
12,099 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.084 (CNY0.0949) |
| 1000+ | CNY0.074 (CNY0.0836) |
| 2500+ | CNY0.061 (CNY0.0689) |
| 5000+ | CNY0.055 (CNY0.0622) |
| 10000+ | CNY0.051 (CNY0.0576) |
| 20000+ | CNY0.047 (CNY0.0531) |
Price for:Each
Minimum: 100
Multiple: 100
CNY8.40 (CNY9.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No15327918Copy
Manufacturer Standard Lead Time20 weeks
Order Code4225056
Technical Datasheet
Accessory TypeSingle Wire Seal
For Use WithAptiv 3.6mm Cavity Connectors
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
Single Wire Seal
Product Range
-
For Use With
Aptiv 3.6mm Cavity Connectors
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
.jpg)