Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No15300027Copy
Manufacturer Standard Lead Time26 weeks
Order Code2888105
Product RangeMetri-Pack 280 Series
Your Part Number
9,523 In Stock
Need more?
9,523 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.060 (CNY12.4978) |
| 10+ | CNY10.360 (CNY11.7068) |
| 100+ | CNY9.650 (CNY10.9045) |
| 500+ | CNY8.750 (CNY9.8875) |
| 1000+ | CNY6.930 (CNY7.8309) |
| 2500+ | CNY6.390 (CNY7.2207) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.06 (CNY12.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No15300027Copy
Manufacturer Standard Lead Time26 weeks
Order Code2888105
Product RangeMetri-Pack 280 Series
Technical Datasheet
Product RangeMetri-Pack 280 Series
No. of Positions2Ways
For Use WithAptiv Metri-Pack 280 Series Automotive Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating30A
SVHCNo SVHC (27-Jun-2024)
Product Overview
15300027 is a 2 ways, Metri-Pack 280 series automotive receptacle housing.
- 30A current rating
- Nylon 6.6 (Polyamide 6.6) glass filled body material
Technical Specifications
Product Range
Metri-Pack 280 Series
No. of Positions
2Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
For Use With
Aptiv Metri-Pack 280 Series Automotive Contacts
IP Rating
-
Current Rating
30A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856
.jpg)