Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPTIV / DELPHI
Manufacturer Part No13893887Copy
Order Code3019249
Product RangeRCS800
Your Part Number
123 In Stock
Need more?
123 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY158.140 (CNY178.6982) |
| 10+ | CNY122.740 (CNY138.6962) |
| 100+ | CNY87.330 (CNY98.6829) |
| 250+ | CNY83.030 (CNY93.8239) |
| 500+ | CNY78.730 (CNY88.9649) |
| 1000+ | CNY76.220 (CNY86.1286) |
Price for:Each
Minimum: 1
Multiple: 1
CNY158.14 (CNY178.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No13893887Copy
Order Code3019249
Product RangeRCS800
Technical Datasheet
Product RangeRCS800
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAptiv RCS800 Series Automotive Receptacle Housings
Contact MaterialCopper Alloy
Contact PlatingSilver
SVHCTo Be Advised
Technical Specifications
Product Range
RCS800
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Alloy
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Aptiv RCS800 Series Automotive Receptacle Housings
Contact Plating
Silver
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
.jpg)