Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No13764604Copy
Manufacturer Standard Lead Time27 weeks
Order Code3996328
Product RangeSICMA 1.5 Series
Your Part Number
15,840 In Stock
Need more?
15,840 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.830 (CNY2.0679) |
| 500+ | CNY1.600 (CNY1.808) |
| 1000+ | CNY1.470 (CNY1.6611) |
| 2500+ | CNY1.320 (CNY1.4916) |
| 5000+ | CNY1.200 (CNY1.356) |
| 10000+ | CNY1.100 (CNY1.243) |
Price for:Each
Minimum: 100
Multiple: 100
CNY183.00 (CNY206.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No13764604Copy
Manufacturer Standard Lead Time27 weeks
Order Code3996328
Product RangeSICMA 1.5 Series
Technical Datasheet
Product RangeSICMA 1.5 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact MaterialCopper, Iron
Contact PlatingGold
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SICMA 1.5 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper, Iron
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Aptiv SICMA 1.5 Clean Body Unsealed Series Connector
Contact Plating
Gold
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
.jpg)