Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No13764602Copy
Manufacturer Standard Lead Time27 weeks
Order Code3996327
Product RangeSICMA 1.5 Series
Your Part Number
10,400 In Stock
Need more?
10,400 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.610 (CNY6.3393) |
| 100+ | CNY3.560 (CNY4.0228) |
| 500+ | CNY3.240 (CNY3.6612) |
| 1000+ | CNY3.040 (CNY3.4352) |
| 2500+ | CNY2.800 (CNY3.164) |
| 5000+ | CNY2.720 (CNY3.0736) |
Price for:Each
Minimum: 10
Multiple: 10
CNY56.10 (CNY63.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No13764602Copy
Manufacturer Standard Lead Time27 weeks
Order Code3996327
Product RangeSICMA 1.5 Series
Technical Datasheet
Product RangeSICMA 1.5 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact MaterialCopper, Iron
Contact PlatingGold
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SICMA 1.5 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper, Iron
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Aptiv SICMA 1.5 Clean Body Unsealed Series Connector
Contact Plating
Gold
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
.jpg)