Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No13761651Copy
Manufacturer Standard Lead Time27 weeks
Order Code3996326
Product RangeSICMA 1.5 Series
Your Part Number
3,998 In Stock
Need more?
3,998 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.753 (CNY0.8509) |
| 1000+ | CNY0.702 (CNY0.7933) |
| 2500+ | CNY0.665 (CNY0.7514) |
| 5000+ | CNY0.597 (CNY0.6746) |
| 10000+ | CNY0.535 (CNY0.6046) |
| 20000+ | CNY0.491 (CNY0.5548) |
Price for:Each
Minimum: 100
Multiple: 100
CNY75.30 (CNY85.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No13761651Copy
Manufacturer Standard Lead Time27 weeks
Order Code3996326
Product RangeSICMA 1.5 Series
Technical Datasheet
Product RangeSICMA 1.5 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
Contact MaterialCopper, Iron
Contact PlatingTin
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SICMA 1.5 Series
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Material
Copper, Iron
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Aptiv SICMA 1.5 Clean Body Sealed Series Connector
Contact Plating
Tin
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
.jpg)