Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No13761648Copy
Manufacturer Standard Lead Time27 weeks
Order Code3996325
Product RangeSICMA 1.5 Series
Your Part Number
330 In Stock
Need more?
330 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.896 (CNY1.0125) |
| 500+ | CNY0.835 (CNY0.9436) |
| 1000+ | CNY0.792 (CNY0.895) |
| 2500+ | CNY0.710 (CNY0.8023) |
| 5000+ | CNY0.636 (CNY0.7187) |
| 10000+ | CNY0.584 (CNY0.6599) |
Price for:Each
Minimum: 100
Multiple: 100
CNY89.60 (CNY101.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No13761648Copy
Manufacturer Standard Lead Time27 weeks
Order Code3996325
Product RangeSICMA 1.5 Series
Technical Datasheet
Product RangeSICMA 1.5 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact MaterialCopper, Iron
Contact PlatingTin
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SICMA 1.5 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper, Iron
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Aptiv SICMA 1.5 Clean Body Sealed Series Connector
Contact Plating
Tin
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
.jpg)