Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No13749482Copy
Manufacturer Standard Lead Time27 weeks
Order Code3996322
Product RangeGTS 1.5 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.651 (CNY0.7356) |
| 1000+ | CNY0.598 (CNY0.6757) |
| 2500+ | CNY0.557 (CNY0.6294) |
| 5000+ | CNY0.510 (CNY0.5763) |
| 10000+ | CNY0.457 (CNY0.5164) |
| 20000+ | CNY0.415 (CNY0.469) |
Price for:Each
Minimum: 100
Multiple: 100
CNY65.10 (CNY73.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No13749482Copy
Manufacturer Standard Lead Time27 weeks
Order Code3996322
Product RangeGTS 1.5 Series
Technical Datasheet
Product RangeGTS 1.5 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min-
Contact MaterialCopper Nickel Silicon
Contact PlatingTin
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
GTS 1.5 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Aptiv GTS 1.5 Clean Body Unsealed Series Connector
Contact Plating
Tin
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000383
.jpg)