Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No13722628Copy
Manufacturer Standard Lead Time20 weeks
Order Code3996320
Product RangeCMC 0.64/1.5 Series
Your Part Number
140 In Stock
Need more?
140 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.920 (CNY54.1496) |
| 10+ | CNY38.050 (CNY42.9965) |
| 100+ | CNY27.240 (CNY30.7812) |
| 250+ | CNY25.270 (CNY28.5551) |
| 500+ | CNY23.100 (CNY26.103) |
| 1000+ | CNY21.500 (CNY24.295) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.92 (CNY54.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No13722628Copy
Manufacturer Standard Lead Time20 weeks
Order Code3996320
Product RangeCMC 0.64/1.5 Series
Technical Datasheet
Product RangeCMC 0.64/1.5 Series
No. of Positions64Ways
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIPX9K
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Product Overview
13722628 is a CMC 0.64/1.5 series CMC connector housing. Typically used for gas converter and body control applications.
- TPA front holder latch for lock and unlock, high retention force
- Smooth guided terminal insertion
- Clean body terminals do not damage mat/block seal
- Standard interface interchangeable with multiple suppliers
- Polarized terminals, easy cable assembly
- Mat seal is pre-closed on the 0.64mm terminal cavities
- First mate last break lay-out for safe connection
- Receptacle gender
- IPX9K IP rating
- Connector body material: PBT (polybutylene terephthalate), glass filled body
Technical Specifications
Product Range
CMC 0.64/1.5 Series
No. of Positions
64Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
For Use With
Aptiv CMC 48 Way 0.64 & 1.5 Series Socket Contacts
IP Rating
IPX9K
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
.jpg)