Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No13613755Copy
Order Code3996316
Product RangeGTS 1.5 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.613 (CNY0.6927) |
| 1000+ | CNY0.447 (CNY0.5051) |
| 2500+ | CNY0.400 (CNY0.452) |
| 5000+ | CNY0.380 (CNY0.4294) |
| 10000+ | CNY0.356 (CNY0.4023) |
Price for:Each
Minimum: 100
Multiple: 100
CNY61.30 (CNY69.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No13613755Copy
Order Code3996316
Product RangeGTS 1.5 Series
Technical Datasheet
Product RangeGTS 1.5 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact MaterialCopper
Contact PlatingTin
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
GTS 1.5 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Aptiv GTS 1.5 Clean Body Unsealed Series Connector
Contact Plating
Tin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
.jpg)