Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No13567906Copy
Manufacturer Standard Lead Time35 weeks
Order Code3996314
Product RangeSICMA 2.8 Series
Your Part Number
2,667 In Stock
Need more?
2,667 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.960 (CNY5.6048) |
| 100+ | CNY3.020 (CNY3.4126) |
| 500+ | CNY2.860 (CNY3.2318) |
| 1000+ | CNY2.740 (CNY3.0962) |
| 2500+ | CNY2.470 (CNY2.7911) |
| 5000+ | CNY2.280 (CNY2.5764) |
Price for:Each
Minimum: 10
Multiple: 10
CNY49.60 (CNY56.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No13567906Copy
Manufacturer Standard Lead Time35 weeks
Order Code3996314
Product RangeSICMA 2.8 Series
Technical Datasheet
Product RangeSICMA 2.8 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min22AWG
Contact MaterialCopper, Iron
Contact PlatingGold
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SICMA 2.8 Series
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Material
Copper, Iron
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Aptiv SICMA 2.8 Clean Body Unsealed Series Connector
Contact Plating
Gold
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
.jpg)