Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No12198198Copy
Manufacturer Standard Lead Time17 weeks
Order Code4224981
Your Part Number
9,700 In Stock
Need more?
9,700 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.192 (CNY0.217) |
| 1000+ | CNY0.146 (CNY0.165) |
| 2500+ | CNY0.130 (CNY0.1469) |
| 5000+ | CNY0.123 (CNY0.139) |
| 10000+ | CNY0.116 (CNY0.1311) |
| 20000+ | CNY0.114 (CNY0.1288) |
Price for:Each
Minimum: 100
Multiple: 100
CNY19.20 (CNY21.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No12198198Copy
Manufacturer Standard Lead Time17 weeks
Order Code4224981
Technical Datasheet
Accessory TypePlug Seal
For Use WithAptiv 3.6mm Cavity Connectors
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
Plug Seal
Product Range
-
For Use With
Aptiv 3.6mm Cavity Connectors
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
.jpg)