Print Page
Image is for illustrative purposes only. Please refer to product description.

4,625 In Stock
Need more?
4,625 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.976 (CNY1.1029) |
| 500+ | CNY0.877 (CNY0.991) |
| 1000+ | CNY0.847 (CNY0.9571) |
| 2500+ | CNY0.763 (CNY0.8622) |
| 5000+ | CNY0.733 (CNY0.8283) |
| 10000+ | CNY0.626 (CNY0.7074) |
Price for:Each
Minimum: 100
Multiple: 100
CNY97.60 (CNY110.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No12186636Copy
Order Code4224979
Technical Datasheet
Accessory TypeSingle Wire Seal
For Use WithAptiv 6.8mm Cavity Connectors
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
Single Wire Seal
Product Range
-
For Use With
Aptiv 6.8mm Cavity Connectors
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
.jpg)