Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No12162193Copy
Manufacturer Standard Lead Time41 weeks
Order Code2888095
Product RangeMetri-Pack 150.2 Series
Your Part Number
894 In Stock
Need more?
894 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.590 (CNY13.0967) |
| 10+ | CNY10.020 (CNY11.3226) |
| 100+ | CNY8.450 (CNY9.5485) |
| 500+ | CNY7.550 (CNY8.5315) |
| 1000+ | CNY7.300 (CNY8.249) |
| 2500+ | CNY7.160 (CNY8.0908) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.59 (CNY13.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No12162193Copy
Manufacturer Standard Lead Time41 weeks
Order Code2888095
Product RangeMetri-Pack 150.2 Series
Technical Datasheet
Product RangeMetri-Pack 150.2 Series
No. of Positions2Ways
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
IP Rating-
Voltage Rating-
Current Rating14A
SVHCNo SVHC (27-Jun-2024)
Product Overview
12162193 is a 2 ways, Metri-Pack 150.2 series automotive receptacle housing.
- For use with: Aptiv Metri-Pack 150.2 12124075 series socket contacts
- 14A current rating
- Nylon 6.6 (Polyamide 6.6) connector body material
Technical Specifications
Product Range
Metri-Pack 150.2 Series
No. of Positions
2Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
For Use With
Aptiv Metri-Pack 150.2 12124075 Series Socket Contacts
IP Rating
-
Current Rating
14A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
.jpg)