Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No12089188Copy
Manufacturer Standard Lead Time32 weeks
Order Code2888069
Product RangeWeather Pack
Your Part Number
1,831 In Stock
Need more?
1,831 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.640 (CNY1.8532) |
| 500+ | CNY1.630 (CNY1.8419) |
| 1000+ | CNY1.620 (CNY1.8306) |
| 2500+ | CNY1.610 (CNY1.8193) |
| 5000+ | CNY1.590 (CNY1.7967) |
| 10000+ | CNY1.570 (CNY1.7741) |
Price for:Each
Minimum: 100
Multiple: 100
CNY164.00 (CNY185.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No12089188Copy
Manufacturer Standard Lead Time32 weeks
Order Code2888069
Product RangeWeather Pack
Technical Datasheet
Product RangeWeather Pack
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact MaterialCopper Alloy
Contact PlatingTin
Technical Specifications
Product Range
Weather Pack
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Alloy
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Aptiv Weather Pack Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000835
.jpg)