Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No12047767Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel4264783
Cut Tape4264780
Product RangeMetri-Pack Terminal Series
Your Part Number
29,989 In Stock
Need more?
29,989 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY0.756 | CNY0.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.903 (CNY1.0204) |
| 112+ | CNY0.793 (CNY0.8961) |
| 337+ | CNY0.787 (CNY0.8893) |
| 900+ | CNY0.781 (CNY0.8825) |
| 2250+ | CNY0.775 (CNY0.8758) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4500+ | CNY0.756 (CNY0.8543) |
| 13500+ | CNY0.696 (CNY0.7865) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No12047767Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel4264783
Cut Tape4264780
Product RangeMetri-Pack Terminal Series
Technical Datasheet
Product RangeMetri-Pack Terminal Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Metri-Pack Terminal Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Aptiv Metri-Pack Series Automotive Receptacle Housings
Contact Plating
Tin
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00032
.jpg)