Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No10819390Copy
Manufacturer Standard Lead Time20 weeks
Order Code3996294
Product RangeSICMA 0.64/1.5/2.8 Series
Your Part Number
328 In Stock
Need more?
328 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.770 (CNY30.2501) |
| 10+ | CNY19.740 (CNY22.3062) |
| 100+ | CNY15.910 (CNY17.9783) |
| 500+ | CNY13.340 (CNY15.0742) |
| 1000+ | CNY12.280 (CNY13.8764) |
| 2500+ | CNY11.780 (CNY13.3114) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.77 (CNY30.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No10819390Copy
Manufacturer Standard Lead Time20 weeks
Order Code3996294
Product RangeSICMA 0.64/1.5/2.8 Series
Technical Datasheet
Product RangeSICMA 0.64/1.5/2.8 Series
No. of Positions29Ways
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP40
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SICMA 0.64/1.5/2.8 Series
No. of Positions
29Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
For Use With
Aptiv SICMA 0.64/1.5/2.8 Panel Through Unsealed Series Socket Contacts
IP Rating
IP40
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948
.jpg)