Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No10779161Copy
Manufacturer Standard Lead Time16 weeks
Order Code4224953
Your Part Number
4,700 In Stock
Need more?
4,700 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.368 (CNY0.4158) |
| 1000+ | CNY0.308 (CNY0.348) |
| 2500+ | CNY0.278 (CNY0.3141) |
| 5000+ | CNY0.263 (CNY0.2972) |
| 10000+ | CNY0.248 (CNY0.2802) |
| 20000+ | CNY0.244 (CNY0.2757) |
Price for:Each
Minimum: 100
Multiple: 100
CNY36.80 (CNY41.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No10779161Copy
Manufacturer Standard Lead Time16 weeks
Order Code4224953
Technical Datasheet
Accessory TypeSingle Wire Seal
For Use WithAptiv 5.2mm Cavity Connectors
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
Single Wire Seal
Product Range
-
For Use With
Aptiv 5.2mm Cavity Connectors
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
.jpg)