Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPM HEXSEAL
Manufacturer Part NoR6-32X1/4Copy
Manufacturer Standard Lead Time3 weeks
Order Code3727269
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.900 (CNY7.797) |
| 10+ | CNY5.820 (CNY6.5766) |
| 25+ | CNY5.670 (CNY6.4071) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.90 (CNY7.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPM HEXSEAL
Manufacturer Part NoR6-32X1/4Copy
Manufacturer Standard Lead Time3 weeks
Order Code3727269
Technical Datasheet
Thread Size - Metric-
Thread Size - Imperial6-32
Screw Length6.35mm
Fastener MaterialStainless Steel 18-8
Fastener Plating-
Product Range-
Technical Specifications
Thread Size - Metric
-
Screw Length
6.35mm
Fastener Plating
-
Thread Size - Imperial
6-32
Fastener Material
Stainless Steel 18-8
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73181552
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
