Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPM HEXSEAL
Manufacturer Part NoN5040RCopy
Manufacturer Standard Lead Time26 weeks
Order Code146846
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
997 In Stock
Need more?
997 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.130 (CNY65.6869) |
| 5+ | CNY55.070 (CNY62.2291) |
| 10+ | CNY52.180 (CNY58.9634) |
| 20+ | CNY50.200 (CNY56.726) |
| 50+ | CNY49.230 (CNY55.6299) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.13 (CNY65.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPM HEXSEAL
Manufacturer Part NoN5040RCopy
Manufacturer Standard Lead Time26 weeks
Order Code146846
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
For Use WithPushbutton Switches
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2019)
Product Overview
The N5040R is a grey full Pushbutton Boot with nickel-plated brass mounting nut. The boot is moulded from a high tear-strength silicone rubber bonded to a built-in mounting nut. Each encloses the base of the protruding switch bushing and forms a watertight and dust-tight seal against the front panel surface. It is designed for use with pushbutton switches.
- Exceeds 15PSI internal and 1500PSI external pressure range
- 100000 Actuations operational life
- IP68 Protection rating
- 1/4-40NS-2B Thread size
- -70 to +204°C Temperature range
Applications
Medical, Commercial, Lighting, Aerospace, Defence, Military, Industrial
Technical Specifications
For Use With
Pushbutton Switches
SVHC
No SVHC (15-Jan-2019)
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000681
