Print Page
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,128.060 (CNY1,274.7078) |
| 5+ | CNY1,095.590 (CNY1,238.0167) |
| 10+ | CNY1,064.110 (CNY1,202.4443) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,128.06 (CNY1,274.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoTS1D1S02ACopy
Order Code1857132
Product RangeTS Series
Technical Datasheet
No. of Axes2
Supply Voltage Max5V
Centre Voltage-
No. of Switch Positions1 Position
Supply Current11mA
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsCable
Handle StyleCastle
Lever Travel50°
Rotation Electrical Angle-
Product RangeTS Series
Product Overview
The TS-1D1S02A is a drop-in mount Proportional Hall Effect Thumbstick with castle handle, 22AWG 25cm PTFE termination and square limiter.
- Single power supply
Applications
Industrial
Technical Specifications
No. of Axes
2
Centre Voltage
-
Supply Current
11mA
Contact Voltage AC Max
-
Handle Style
Castle
Rotation Electrical Angle
-
Supply Voltage Max
5V
No. of Switch Positions
1 Position
Contact Current AC Max
-
Switch Terminals
Cable
Lever Travel
50°
Product Range
TS Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02

