Print Page
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.270 (CNY167.5451) |
| 5+ | CNY145.310 (CNY164.2003) |
| 10+ | CNY142.340 (CNY160.8442) |
| 20+ | CNY139.380 (CNY157.4994) |
| 50+ | CNY136.410 (CNY154.1433) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.27 (CNY167.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQH16028RCCopy
Manufacturer Standard Lead Time30 weeks
Order Code3295602
Product RangeQH
Technical Datasheet
LED ColourRed
Operating Voltage24VDC
Mounting Hole Dia16mm
Forward Current If20mA
Luminous Intensity120mcd
IP / NEMA RatingIP67
Product RangeQH
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Colour
Red
Mounting Hole Dia
16mm
Luminous Intensity
120mcd
Product Range
QH
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01

