Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.290 (CNY117.8477) |
| 5+ | CNY94.480 (CNY106.7624) |
| 10+ | CNY84.670 (CNY95.6771) |
| 20+ | CNY79.760 (CNY90.1288) |
| 50+ | CNY74.850 (CNY84.5805) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.29 (CNY117.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The Q6F3BXXR12E is a red panel-mount LED Indicator with flush-style black chrome bezel and wire terminals. It offers fixed light illumination.
Applications
Industrial, Signalling
Contents
LED indicator, Fixing nut and Spring washer.
Technical Specifications
LED Colour
Red
Mounting Hole Dia
6mm
Luminous Intensity
10mcd
Product Range
Q
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082

