Print Page
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.400 (CNY149.612) |
| 5+ | CNY119.460 (CNY134.9898) |
| 10+ | CNY106.520 (CNY120.3676) |
| 20+ | CNY104.390 (CNY117.9607) |
| 50+ | CNY102.260 (CNY115.5538) |
Price for:Each
Minimum: 1
Multiple: 1
CNY132.40 (CNY149.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The Q6F3BXXB12E from APEM is a Q series 6mm panel mount LED indicator with black chrome plated brass bezel finish and moulded polycarbonate rear body. Typical used at process controls, professional electrical appliances, communications, radar, civil engineering vehicles, trucks, diggers, crane, trains HVAC, energy management, lifts and machine tools.
- Operating voltage range from 10.8 to 13.2VDC and 20mA operating current
- 3mm coloured diffused epoxy lens or 3mm water clear super bright LEDs
- 8mcd standard intensity, flush bezel style
- 200mm long wire, supplied with fixing nut and spring washer
- Fixed light illumination
- Panel sealed up to IP67 according to EN60529, UL recognized component
- Viewing angle range from 30° to 100° (dependant on model), life expectancy is 100000hours
- Operating temperature range from -40°C to +85°C
- Max reverse voltage is 5V and forward voltage is 3.8V
- Blue LED colour
Applications
Signalling
Technical Specifications
LED Colour
Blue
Mounting Hole Dia
6mm
Luminous Intensity
8mcd
Product Range
Q
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006123

