Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoQ22P5BKKR28ECopy
Manufacturer Standard Lead Time9 weeks
Order Code2501569
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY446.710 (CNY504.7823) |
| 5+ | CNY409.830 (CNY463.1079) |
| 10+ | CNY382.220 (CNY431.9086) |
| 20+ | CNY368.380 (CNY416.2694) |
Price for:Each
Minimum: 1
Multiple: 1
CNY446.71 (CNY504.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Colour
Red
Forward Current If
40mA
Product Range
-
Operating Voltage
28VDC
Luminous Intensity
80mcd
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038404
