Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY351.280 (CNY396.9464) |
| 5+ | CNY328.480 (CNY371.1824) |
| 10+ | CNY305.680 (CNY345.4184) |
| 20+ | CNY299.570 (CNY338.5141) |
| 50+ | CNY293.460 (CNY331.6098) |
Price for:Each
Minimum: 1
Multiple: 1
CNY351.28 (CNY396.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The Q22F5ABXXB220E from APEM is Q series 22mm (.866") diameter panel mount LED indicator. This LED has rear epoxy wire terminal supplied with fixing nut and spring washer.
- Blue anodized flush bezel finish
- Fixed light illumination
- Blue LED colour
- Maximum reverse voltage is 5V
- IP67 sealing
- UL recognized
- Operating voltage range from 207VAC to 253VAC
- Operating current of 3mA
- Luminous intensity is 101mcd
- Forward voltage is 9.9V
Applications
Signalling
Technical Specifications
LED Colour
Blue
Mounting Hole Dia
22mm
Luminous Intensity
101mcd
Product Range
Q
Operating Voltage
220VAC
Forward Current If
3mA
IP / NEMA Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016

