Print Page
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY272.340 (CNY307.7442) |
| 5+ | CNY238.120 (CNY269.0756) |
| 10+ | CNY203.890 (CNY230.3957) |
| 20+ | CNY199.820 (CNY225.7966) |
| 50+ | CNY195.740 (CNY221.1862) |
Price for:Each
Minimum: 1
Multiple: 1
CNY272.34 (CNY307.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The Q22F1AYXXSY24AE from APEM is Q series 22mm (.866") diameter panel mount LED indicator. This LED has solder lug/fastons (2.8 x 0.8) terminal supplied with fixing nut and spring washer.
- Yellow anodized flush bezel finish
- Fixed light illumination
- Super bright yellow LED colour
- Maximum reverse voltage is 5V
- IP67 sealing
- UL recognized
- Operating voltage range from 21.6VDC to 26.4VDC
- Operating current is 40mA
- Luminous intensity is 1250mcd
- Forward voltage is 6V
Applications
Signalling
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
22mm
Luminous Intensity
1.25cd
Product Range
Q
Operating Voltage
24V
Forward Current If
40mA
IP / NEMA Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017

