Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY716.400 (CNY809.532) |
| 5+ | CNY664.920 (CNY751.3596) |
| 10+ | CNY613.440 (CNY693.1872) |
| 20+ | CNY561.960 (CNY635.0148) |
| 50+ | CNY510.480 (CNY576.8424) |
Price for:Each
Minimum: 1
Multiple: 1
CNY716.40 (CNY809.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The Q22F1AGXXSG12AE from APEM is Q series 22mm (.866") diameter panel mount LED indicator. This LED has solder lug/fastons (2.8 x 0.8) terminal supplied with fixing nut and spring washer.
- Green anodized flush bezel finish
- Fixed light illumination
- Super bright green LED colour
- Maximum reverse voltage is 5V
- IP67 sealing
- UL recognized
- Operating voltage range from 10.8VDC to 13.2VDC
- Operating current of 40mA
- Luminous intensity is 980mcd
- Forward voltage is 9V
Applications
Signalling
Technical Specifications
LED Colour
Green
Mounting Hole Dia
22mm
Luminous Intensity
980mcd
Product Range
Q
Operating Voltage
12V
Forward Current If
40mA
IP / NEMA Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017

