Print Page
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY381.420 (CNY431.0046) |
| 5+ | CNY346.750 (CNY391.8275) |
| 10+ | CNY312.080 (CNY352.6504) |
| 20+ | CNY305.840 (CNY345.5992) |
| 50+ | CNY299.600 (CNY338.548) |
Price for:Each
Minimum: 1
Multiple: 1
CNY381.42 (CNY431.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Colour
Green
Mounting Hole Dia
16mm
Luminous Intensity
250mcd
Product Range
Q16
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017

