Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoQ14P5CXXHG24E.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3004050
Product RangeQ14 Series
Your Part Number
55 In Stock
Need more?
55 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY265.410 (CNY299.9133) |
| 5+ | CNY233.960 (CNY264.3748) |
| 10+ | CNY202.510 (CNY228.8363) |
| 25+ | CNY198.460 (CNY224.2598) |
| 50+ | CNY194.410 (CNY219.6833) |
Price for:Each
Minimum: 1
Multiple: 1
CNY265.41 (CNY299.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ14P5CXXHG24E.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3004050
Product RangeQ14 Series
Technical Datasheet
LED ColourGreen
Operating Voltage24VDC
Mounting Hole Dia14mm
Forward Current If20mA
Luminous Intensity2200mcd
IP / NEMA RatingIP67
Product RangeQ14 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Colour
Green
Mounting Hole Dia
14mm
Luminous Intensity
2200mcd
Product Range
Q14 Series
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01613
