Print Page
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.510 (CNY138.4363) |
| 5+ | CNY103.140 (CNY116.5482) |
| 10+ | CNY83.760 (CNY94.6488) |
| 20+ | CNY82.090 (CNY92.7617) |
| 50+ | CNY80.410 (CNY90.8633) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.51 (CNY138.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
LED Colour
Red
Mounting Hole Dia
14mm
Luminous Intensity
80mcd
Product Range
Q14
Operating Voltage
2V
Forward Current If
20mA
IP / NEMA Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015

