Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.450 (CNY66.0485) |
| 10+ | CNY52.230 (CNY59.0199) |
| 25+ | CNY48.360 (CNY54.6468) |
| 50+ | CNY46.540 (CNY52.5902) |
| 100+ | CNY44.850 (CNY50.6805) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.45 (CNY66.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ12P6CXXR02Copy
Manufacturer Standard Lead Time25 weeks
Order Code2580305
Product RangeQ12
Technical Datasheet
LED ColourRed
Operating Voltage2VDC
Mounting Hole Dia12mm
Forward Current If20mA
Luminous Intensity350mcd
IP / NEMA Rating-
Product RangeQ12
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Colour
Red
Mounting Hole Dia
12mm
Luminous Intensity
350mcd
Product Range
Q12
Operating Voltage
2VDC
Forward Current If
20mA
IP / NEMA Rating
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

