Print Page
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY145.860 (CNY164.8218) |
| 5+ | CNY130.330 (CNY147.2729) |
| 10+ | CNY120.680 (CNY136.3684) |
| 20+ | CNY116.130 (CNY131.2269) |
| 50+ | CNY111.930 (CNY126.4809) |
Price for:Each
Minimum: 1
Multiple: 1
CNY145.86 (CNY164.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
12mm
Luminous Intensity
1.12cd
Product Range
Q12
Operating Voltage
220VAC
Forward Current If
3mA
IP / NEMA Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013

